
9L0412P3J01 | |
|---|---|
DigiKey Part Number | 9L0412P3J01-ND |
Manufacturer | |
Manufacturer Product Number | 9L0412P3J01 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 18.4 CFM (0.515m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9L0412P3J01 Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 3.72 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.122 lb (55.34 g) |
Width 28.00mm | Current Rating (Amps) 0.310A |
Air Flow 18.4 CFM (0.515m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.827 in H2O (206.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 20,84381 € | 2 626,32 € |
| Unit Price without VAT: | 20,84381 € |
|---|---|
| Unit Price with VAT: | 25,01257 € |

