MFR Recommended

9GV0612P1H031 | |
|---|---|
DigiKey Part Number | 9GV0612P1H031-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0612P1H031 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 76.0 CFM (2.13m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0612P1H031 Models |
Category | Noise 63.0dB(A) |
Mfr | Power (Watts) 24 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 2.00A |
Air Flow 76.0 CFM (2.13m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 2.480 in H2O (617.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0612P1J031 | Sanyo Denki America Inc. | 163 | 9GA0612P1J031-ND | 24,03000 € | MFR Recommended |


