
9GL1212G1D01 | |
|---|---|
DigiKey Part Number | 9GL1212G1D01-ND |
Manufacturer | |
Manufacturer Product Number | 9GL1212G1D01 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GL1212G1D01 Models |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 11.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.980A |
Air Flow 137.0 CFM (3.84m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.542 in H2O (135.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 30,01095 € | 630,23 € |
| Unit Price without VAT: | 30,01095 € |
|---|---|
| Unit Price with VAT: | 36,01314 € |

