9A0924S4021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9A0924S4021
9GA0912M402
9GA0912M402

9GA0912M402

DigiKey Part Number
1688-2369-ND
Manufacturer
Manufacturer Product Number
9GA0912M402
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
-
Power (Watts)
1.32 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,08000 €15,08 €
1012,39000 €123,90 €
2511,36560 €284,14 €
6010,43783 €626,27 €
12010,40475 €1 248,57 €
Manufacturers Standard Package
Unit Price without VAT:15,08000 €
Unit Price with VAT:18,09600 €