



9G1224M1021 | |
|---|---|
DigiKey Part Number | 1688-1523-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224M1021 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 74.0 CFM (2.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224M1021 Models |
Category | Power (Watts) 2.64 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.728 lb (330.22 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.110A |
Width 38.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 74.0 CFM (2.07m³/min) | Material - Frame Plastic |
Static Pressure 0.159 in H2O (39.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 32.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GL1224M102 | Sanyo Denki America Inc. | 0 | 9GL1224M102-ND | 29,61524 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,30000 € | 35,30 € |
| Unit Price without VAT: | 35,30000 € |
|---|---|
| Unit Price with VAT: | 42,36000 € |














