



9CR0612P0H03 | |
|---|---|
DigiKey Part Number | 9CR0612P0H03-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0612P0H03 |
Description | FAN AXIAL DUAL 60X76MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 69.9 CFM (1.96m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Noise 64.0dB(A) |
Mfr | RPM |
Series | Termination 4 Wire Leads per Fan |
Packaging Box | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Part Status Obsolete | Approval Agency CSA, TUV, UR |
Voltage - Rated | Weight 0.507 lb (229.97 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 2.7A |
Width 76.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 69.9 CFM (1.96m³/min) | Material - Frame Plastic |
Static Pressure 1.810 in H2O (450.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Counter-Rotating |

