
9A0824S4D01 | |
|---|---|
DigiKey Part Number | 9A0824S4D01-ND |
Manufacturer | |
Manufacturer Product Number | 9A0824S4D01 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.100A |
Air Flow 42.4 CFM (1.19m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.193 in H2O (48.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 15,47700 € | 154,77 € |
| 40 | 13,42300 € | 536,92 € |
| 80 | 12,48063 € | 998,45 € |
| 120 | 12,01550 € | 1 441,86 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 23,06400 € |









