Similar
Similar




9A0824F401 | |
|---|---|
DigiKey Part Number | 9A0824F401-ND |
Manufacturer | |
Manufacturer Product Number | 9A0824F401 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 32.5 CFM (0.910m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.114 in H2O (28.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-226-280-20 | Same Sky (Formerly CUI Devices) | 231 | CFM-8025V-226-280-20-ND | 7,36000 € | Similar |
| FAD1-08025DBMW11 | Qualtek | 0 | FAD1-08025DBMW11-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 11,15400 € | 892,32 € |
| Unit Price without VAT: | 11,15400 € |
|---|---|
| Unit Price with VAT: | 13,38480 € |






