



9A0624H402 | |
|---|---|
DigiKey Part Number | 1688-1330-ND |
Manufacturer | |
Manufacturer Product Number | 9A0624H402 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0624H402 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 18.7 CFM (0.524m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.161 in H2O (40.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 10,00800 € | 100,08 € |
| 25 | 9,12400 € | 228,10 € |
| 80 | 8,08350 € | 646,68 € |
| 160 | 7,55350 € | 1 208,56 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,84400 € |











