109R0648H4D011 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 16,02125 €
Datasheet
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0648H4D011

DigiKey Part Number
109R0648H4D011-ND
Manufacturer
Manufacturer Product Number
109R0648H4D011
Description
FAN AXIAL 60X25MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
1.92 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.040A
Air Flow
18.7 CFM (0.524m³/min)
Voltage Range
40 ~ 53VDC
Static Pressure
0.161 in H2O (40.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0648G4D0011Sanyo Denki America Inc.01688-9RA0648G4D0011-ND16,02125 €MFR Recommended
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
8010,70588 €856,47 €
Manufacturers Standard Package
Unit Price without VAT:10,70588 €
Unit Price with VAT:12,84706 €