MFR Recommended
MFR Recommended
Parametric Equivalent




109R0612D401 | |
|---|---|
DigiKey Part Number | 1688-1920-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612D401 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.4 CFM (0.711m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0612D401 Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.52 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.210A |
Air Flow 25.4 CFM (0.711m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.295 in H2O (73.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0612G4001 | Sanyo Denki America Inc. | 0 | 1688-9RA0612G4001-ND | 17,20000 € | MFR Recommended |
| 9S0612S401 | Sanyo Denki America Inc. | 1 044 | 1688-1744-ND | 12,82000 € | MFR Recommended |
| 109R0612D4011 | Sanyo Denki America Inc. | 132 | 1688-1227-ND | 14,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,62725 € | 770,18 € |
| Unit Price without VAT: | 9,62725 € |
|---|---|
| Unit Price with VAT: | 11,55270 € |







