



109R0605F402 | |
|---|---|
DigiKey Part Number | 1688-1219-ND |
Manufacturer | |
Manufacturer Product Number | 109R0605F402 |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 15.5 CFM (0.434m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0605F402 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 1 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 15.5 CFM (0.434m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.118 in H2O (29.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0612F4002 | Sanyo Denki America Inc. | 0 | 1688-9RA0612F4002-ND | 10,99775 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 10 | 11,70500 € | 117,05 € |
| 25 | 10,66680 € | 266,67 € |
| 80 | 9,44850 € | 755,88 € |
| 160 | 8,92394 € | 1 427,83 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,40000 € |











