MFR Recommended




109P0612M701 | |
|---|---|
DigiKey Part Number | 1688-1161-ND |
Manufacturer | |
Manufacturer Product Number | 109P0612M701 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0612M701 Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.133 lb (60.33 g) |
Width 15.00mm | Current Rating (Amps) 0.070A |
Air Flow 10.6 CFM (0.297m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.091 in H2O (22.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0612L701 | Sanyo Denki America Inc. | 56 | 9GA0612L701-ND | 15,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| 10 | 10,61500 € | 106,15 € |
| 25 | 9,67600 € | 241,90 € |
| 50 | 9,00480 € | 450,24 € |
| 100 | 8,37300 € | 837,30 € |
| 300 | 8,04217 € | 2 412,65 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,75600 € |












