
109L5712M5D01 | |
|---|---|
DigiKey Part Number | 109L5712M5D01-ND |
Manufacturer | |
Manufacturer Product Number | 109L5712M5D01 |
Description | FAN AXIAL 172X51MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 148.0 CFM (4.14m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109L5712M5D01 Models |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 5.76 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.7 lbs (760.0 g) |
Width 51.00mm | Current Rating (Amps) 0.480A |
Air Flow 148.0 CFM (4.14m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.271 in H2O (67.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 95,91250 € | 767,30 € |
| Unit Price without VAT: | 95,91250 € |
|---|---|
| Unit Price with VAT: | 115,09500 € |

