
9GV0912H101 | |
|---|---|
DigiKey Part Number | 1688-9GV0912H101-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0912H101 |
Description | 92X38MM 12V,GUIDE VANE DC TACH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection, Speed Sensor (Tach) |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 92mm L x 92mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 29,68107 € | 831,07 € |
| Unit Price without VAT: | 29,68107 € |
|---|---|
| Unit Price with VAT: | 35,61728 € |

