



109E5724C502 | |
|---|---|
DigiKey Part Number | 1688-2047-ND |
Manufacturer | |
Manufacturer Product Number | 109E5724C502 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 350.0 CFM (9.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E5724C502 Models |
Category | Noise 66.0dB(A) |
Mfr | Power (Watts) 55.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.7 lbs (760.0 g) |
Width 51.00mm | Current Rating (Amps) 2.30A |
Air Flow 350.0 CFM (9.80m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 1.237 in H2O (308.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,97000 € | 114,97 € |
| 16 | 86,95938 € | 1 391,35 € |
| 32 | 80,84344 € | 2 586,99 € |
| 56 | 79,82679 € | 4 470,30 € |
| Unit Price without VAT: | 114,97000 € |
|---|---|
| Unit Price with VAT: | 137,96400 € |









