
109E4748S402 | |
|---|---|
DigiKey Part Number | 109E4748S402-ND |
Manufacturer | |
Manufacturer Product Number | 109E4748S402 |
Description | FAN AXIAL 172X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 147mm H Ball 240.0 CFM (6.72m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4748S402 Models |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 29.8 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 147mm H | Weight 1.1 lbs (500.0 g) |
Width 25.00mm | Current Rating (Amps) 0.620A |
Air Flow 240.0 CFM (6.72m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.627 in H2O (156.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 79,44125 € | 1 271,06 € |
| Unit Price without VAT: | 79,44125 € |
|---|---|
| Unit Price with VAT: | 95,32950 € |

