
109-1040 | |
---|---|
DigiKey Part Number | 109-1040-ND |
Manufacturer | |
Manufacturer Product Number | 109-1040 |
Description | EMC GUARD 92MM SQ. TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan EMC Guard Nickel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | EMC Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Multiple Series | |
Features | 5 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,69000 € | 4,69 € |
10 | 3,89500 € | 38,95 € |
25 | 3,58440 € | 89,61 € |
50 | 3,35740 € | 167,87 € |
100 | 3,13950 € | 313,95 € |
250 | 3,05756 € | 764,39 € |
Unit Price without VAT: | 4,69000 € |
---|---|
Unit Price with VAT: | 5,62800 € |