
KD160KB160 | |
|---|---|
DigiKey Part Number | 4076-KD160KB160-ND |
Manufacturer | |
Manufacturer Product Number | KD160KB160 |
Description | DIODE MODULE GEN PURP 1600V 160A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1600 V 160A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 160A |
Manufacturer SanRex Corporation | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 500 A |
Packaging Tray | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Active | Current - Reverse Leakage @ Vr 30 mA @ 1600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -40°C ~ 150°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 1600 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,67000 € | 35,67 € |
| 10 | 26,61500 € | 266,15 € |
| 100 | 22,97920 € | 2 297,92 € |
| Unit Price without VAT: | 35,67000 € |
|---|---|
| Unit Price with VAT: | 42,80400 € |

