TRIAC Standard 600 V 3 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMA36S-L

DigiKey Part Number
TMA36S-L-ND
Manufacturer
Manufacturer Product Number
TMA36S-L
Description
TRIAC 600V 3A TO220F
Customer Reference
Detailed Description
TRIAC Standard 600 V 3 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 32A
Manufacturer
Sanken Electric USA Inc.
Current - Gate Trigger (Igt) (Max)
20 mA
Packaging
Bulk
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Full Pack
Current - On State (It (RMS)) (Max)
3 A
Supplier Device Package
TO-220F
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA204X-600F,127WeEn Semiconductors01740-1310-ND0,20295 €Similar
Q6006L5TPLittelfuse Inc.380F7276-ND2,88000 €Similar
T435T-600FPSTMicroelectronics631497-17832-ND1,04000 €Similar
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,96000 €1,96 €
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,35200 €