
TFA38S | |
|---|---|
DigiKey Part Number | TFA38S-ND |
Manufacturer | |
Manufacturer Product Number | TFA38S |
Description | SCR 800V 4.7A TO-220F |
Customer Reference | |
Detailed Description | SCR 800 V 4.7 A Standard Recovery Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 15 mA |
Manufacturer Sanken Electric USA Inc. | Current - Off State (Max) 2 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 66A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 Full Pack |
Voltage - On State (Vtm) (Max) 1.5 V | Supplier Device Package TO-220F |
Current - On State (It (AV)) (Max) 3 A | Base Product Number |
Current - On State (It (RMS)) (Max) 4.7 A |

