
STA301A | |
|---|---|
DigiKey Part Number | STA301A-ND |
Manufacturer | |
Manufacturer Product Number | STA301A |
Description | TRANS 3NPN DARL 60V 4A 8-SIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 3 NPN Darlington (Emitter Coupled) 60V 4A 3W Through Hole 8-SIP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Manufacturer Sanken Electric USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V |
Packaging Bulk | Power - Max 3W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 3 NPN Darlington (Emitter Coupled) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4A | Package / Case 8-SIP |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 8-SIP |
Vce Saturation (Max) @ Ib, Ic 2V @ 10mA, 3A | Base Product Number |

