
SSC3S927L | |
|---|---|
DigiKey Part Number | 1261-SSC3S927LTR-ND - Tape & Reel (TR) 1261-SSC3S927LCT-ND - Cut Tape (CT) 1261-SSC3S927LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC3S927L |
Description | LLC CURRENT-RESONANT OFF-LINE SW |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 31.5kHz ~ 300kHz 18-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 35V |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 31.5kHz ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 18-SOIC (0.213", 5.40mm Width), 16 Leads |
Voltage - Breakdown 600V | Supplier Device Package 18-SOP |
Topology Half-Bridge | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37429 € | 4 122,87 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,32400 € |

