
SMA6511 | |
|---|---|
DigiKey Part Number | SMA6511-ND |
Manufacturer | |
Manufacturer Product Number | SMA6511 |
Description | TRANS 4NPN/1PNP DARL 60V 12SIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN, 1 PNP Darlington 60V 1.5A, 3A 4W Through Hole 12-SIP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Manufacturer Sanken Electric USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 4V |
Packaging Tube | Power - Max 4W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 4 NPN, 1 PNP Darlington | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5A, 3A | Package / Case 12-SIP |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 12-SIP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 2mA, 1A | Base Product Number |

