Similar
Parametric Equivalent

SLA7072MR | |
|---|---|
DigiKey Part Number | SLA7072MR-ND |
Manufacturer | |
Manufacturer Product Number | SLA7072MR |
Description | IC MTR DRV UNIPOLAR 3-5.5V 23ZIP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Sanken Electric USA Inc. | Current - Output 2A |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Voltage - Load 10V ~ 44V |
Motor Type - Stepper Unipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Low Side (4) | Package / Case 23-ESIP Formed Leads |
Interface Parallel | Supplier Device Package 23-ZIP (SLA) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLA7072MPRT | Sanken Electric USA Inc. | 0 | SLA7072MPRT-ND | 5,30082 € | Similar |
| SLA7071MPRT | Sanken Electric USA Inc. | 116 | SLA7071MPRT-ND | 7,67000 € | Parametric Equivalent |


