Parametric Equivalent



SLA6870MZ LF2171 | |
|---|---|
DigiKey Part Number | SLA6870MZLF2171-ND |
Manufacturer | |
Manufacturer Product Number | SLA6870MZ LF2171 |
Description | IC MOTOR DRIVER DC 3PH 24SIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 24-SIP, LF2171 |
Datasheet | Datasheet |
Category | Applications Home Appliance |
Manufacturer Sanken Electric USA Inc. | Current - Output 3A |
Packaging Tube | Voltage - Supply 13.5V ~ 16.5V |
Part Status Not For New Designs | Voltage - Load 500V (Max) |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver | Mounting Type Through Hole |
Output Configuration Half Bridge (3) | Package / Case 24-SSIP Exposed Pad, Formed Leads |
Interface Logic | Supplier Device Package 24-SIP, LF2171 |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLA6870MZLF2175 | Sanken Electric USA Inc. | 3 762 | SLA6870MZLF2175-ND | 10,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 5,62801 € | 1 215,65 € |
| Unit Price without VAT: | 5,62801 € |
|---|---|
| Unit Price with VAT: | 6,75361 € |


