
SLA5059 | |
|---|---|
DigiKey Part Number | SLA5059-ND |
Manufacturer | |
Manufacturer Product Number | SLA5059 |
Description | MOSFET 3N/3P-CH 60V 4A 12SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4A 5W Through Hole 12-SIP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 550mOhm @ 2A, 4V |
Manufacturer Sanken Electric USA Inc. | Vgs(th) (Max) @ Id 2V @ 250µA |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 10V, 320pF @ 10V |
Part Status Active | Power - Max 5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 3 N and 3 P-Channel (3-Phase Bridge) | Mounting Type Through Hole |
FET Feature Logic Level Gate | Package / Case 12-SIP Exposed Tab |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 12-SIP |
Current - Continuous Drain (Id) @ 25°C 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 3,19358 € | 3 449,07 € |
| Unit Price without VAT: | 3,19358 € |
|---|---|
| Unit Price with VAT: | 3,83230 € |

