
SJPW-F6VL | |
|---|---|
DigiKey Part Number | SJPW-F6VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPW-F6VL |
Description | DIODE SCHOTTKY 60V 1.5A SJP |
Customer Reference | |
Detailed Description | Diode 60 V 1.5A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SJP |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJPB-H6VR | Sanken Electric USA Inc. | 0 | SJPB-H6VRCT-ND | 0,59000 € | Similar |


