SJPW-F6V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,22214 €
Datasheet
Diode 60 V 1.5A Surface Mount SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPW-F6V

DigiKey Part Number
SJPW-F6V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPW-F6V
Description
DIODE SCHOTTKY 60V 1.5A SJP
Customer Reference
Detailed Description
Diode 60 V 1.5A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SJP
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJPB-L6VLSanken Electric USA Inc.0SJPB-L6VLTR-ND0,22214 €Similar
Obsolete
This product is no longer manufactured. View Substitutes