
SJPL-L2VR | |
|---|---|
DigiKey Part Number | SJPL-L2VRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPL-L2VR |
Description | DIODE STANDARD 200V 3A SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SJP |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,22214 € | 399,85 € |
| 3 600 | 0,20942 € | 753,91 € |
| Unit Price without VAT: | 0,22214 € |
|---|---|
| Unit Price with VAT: | 0,26657 € |


