
SI-8050SD | |
|---|---|
DigiKey Part Number | SI-8050SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-8050SD |
Description | IC REG BUCK 5V 3A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 60kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 1,82239 € | 2 915,82 € |
| 3 200 | 1,73960 € | 5 566,72 € |
| 4 800 | 1,72532 € | 8 281,54 € |
| Unit Price without VAT: | 1,82239 € |
|---|---|
| Unit Price with VAT: | 2,18687 € |

