


SI-3018LSA-TL | |
|---|---|
DigiKey Part Number | SI-3018LSA-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-3018LSA-TL |
Description | IC REG LINEAR 1.8V 1A 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz ~ 120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.5V | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-SOP |
Voltage Dropout (Max) 1.2V @ 1A | Base Product Number |

