Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SI-3011ZF-TL

DigiKey Part Number
SI-3011ZF-TLTR-ND - Tape & Reel (TR)
SI-3011ZF-TLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI-3011ZF-TL
Description
IC REG LINEAR POS ADJ 3A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
1.5 mA
Part Status
Obsolete
PSRR
60dB (100Hz ~ 120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-20°C ~ 100°C
Voltage - Input (Max)
6V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
1.2V
Package / Case
TO-220-5 Full Pack, Formed Leads
Voltage - Output (Max)
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.7V @ 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,73200 €17,32 €
251,58400 €39,60 €
1001,42090 €142,09 €
2501,34316 €335,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,26106 €1 008,85 €
1 6001,18788 €1 900,61 €
2 4001,15097 €2 762,33 €
4 0001,10984 €4 439,36 €
5 6001,08568 €6 079,81 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,78400 €