
MLD685D | |
|---|---|
DigiKey Part Number | 1261-MLD685D-ND |
Manufacturer | |
Manufacturer Product Number | MLD685D |
Description | MOSFET 60V/85A/0.004 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A 150W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 11500 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 157mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 2,98416 € | 1 521,92 € |
| Unit Price without VAT: | 2,98416 € |
|---|---|
| Unit Price with VAT: | 3,58099 € |

