
SARS01W | |
|---|---|
DigiKey Part Number | SARS01WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SARS01W |
Description | DIODE STANDARD 800V 1.2A AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 18 µs |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 1.2A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1.2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30029 € | 300,29 € |
| 2 000 | 0,27486 € | 549,72 € |
| Unit Price without VAT: | 0,30029 € |
|---|---|
| Unit Price with VAT: | 0,36035 € |

