
SECG1WB07Y-SD | |
|---|---|
DigiKey Part Number | 1261-SECG1WB07Y-SDTR-ND - Tape & Reel (TR) 1261-SECG1WB07Y-SDCT-ND - Cut Tape (CT) 1261-SECG1WB07Y-SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SECG1WB07Y-SD |
Description | LED WHITE 0603 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.20mm x 0.80mm | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25283 € | 758,49 € |
| 6 000 | 0,24043 € | 1 442,58 € |
| 9 000 | 0,23559 € | 2 120,31 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

