
LC5720S | |
|---|---|
DigiKey Part Number | 1261-LC5720STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC5720S |
Description | IC LED DRIVER REGULATOR 2A 8HSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 50V |
Manufacturer Sanken Electric USA Inc. | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) | Frequency 500kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications LED Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Supply (Min) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,12561 € | 1 125,61 € |
| Unit Price without VAT: | 1,12561 € |
|---|---|
| Unit Price with VAT: | 1,35073 € |

