TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXS-2102S

DigiKey Part Number
1261-SPXS-2102STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPXS-2102S
Description
DIODE ARRAY GP 200V 10A TO-252
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33636 €1 009,08 €
6 0000,31248 €1 874,88 €
9 0000,30031 €2 702,79 €
15 0000,30006 €4 500,90 €
Manufacturers Standard Package
Unit Price without VAT:0,33636 €
Unit Price with VAT:0,40363 €