
| ES01FV1 | |
|---|---|
| DigiKey Part Number | ES01FV1TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | ES01FV1 | 
| Description | DIODE STANDARD 1500V 500MA | 
| Customer Reference | |
| Detailed Description | Diode 1500 V 500mA Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1500 V | |
| Current - Average Rectified (Io) | 500mA | |
| Voltage - Forward (Vf) (Max) @ If | 2 V @ 500 mA | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 1.5 µs | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1500 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | - | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,29688 € | 296,88 € | 
| 2 000 | 0,27421 € | 548,42 € | 
| 3 000 | 0,26258 € | 787,74 € | 
| 5 000 | 0,24945 € | 1 247,25 € | 
| 7 000 | 0,24647 € | 1 725,29 € | 
| Unit Price without VAT: | 0,29688 € | 
|---|---|
| Unit Price with VAT: | 0,35626 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France