
EM01V1 | |
---|---|
DigiKey Part Number | EM01V1CT-ND - Cut Tape (CT) EM01V1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM01V1 |
Description | DIODE STANDARD 400V 1A |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,63000 € | 6,30 € |
100 | 0,41390 € | 41,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,26424 € | 264,24 € |
2 000 | 0,24361 € | 487,22 € |
3 000 | 0,23302 € | 699,06 € |
5 000 | 0,22108 € | 1 105,40 € |
7 000 | 0,21445 € | 1 501,15 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,20000 € |