
EG1A | |
|---|---|
DigiKey Part Number | 1261-EG1A-ND |
Manufacturer | |
Manufacturer Product Number | EG1A |
Description | DIODE STANDARD 600V 600MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 600mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 600mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 600 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28854 € | 288,54 € |
| Unit Price without VAT: | 0,28854 € |
|---|---|
| Unit Price with VAT: | 0,34625 € |

