
EG01AV1 | |
|---|---|
DigiKey Part Number | EG01AV1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG01AV1 |
Description | DIODE STANDARD 600V 500MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG01A | Sanken Electric USA Inc. | 0 | EG01A-ND | 0,28854 € | Parametric Equivalent |
| EG01AV | Sanken Electric USA Inc. | 0 | EG01AV-ND | 0,28854 € | Parametric Equivalent |
| EG01AV0 | Sanken Electric USA Inc. | 0 | EG01AV0-ND | 0,28854 € | Parametric Equivalent |
| EG01AW | Sanken Electric USA Inc. | 0 | EG01AW-ND | 0,28854 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28854 € | 288,54 € |
| 2 000 | 0,26362 € | 527,24 € |
| 3 000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,28854 € |
|---|---|
| Unit Price with VAT: | 0,34625 € |


