Non-Isolated PoL Module DC DC Converter 1 Output 1.6 ~ 5.5V 10A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR204

DigiKey Part Number
BR204TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR204
Description
DC DC CONVERTER 1.6-5.5V 55W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.6 ~ 5.5V 10A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
55 W
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
95.1%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
10-SMD Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.80" L x 0.45" W x 0.17" H (20.3mm x 11.4mm x 4.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20011,12520 €2 225,04 €
Manufacturers Standard Package
Unit Price without VAT:11,12520 €
Unit Price with VAT:13,35024 €