
AU02V | |
|---|---|
DigiKey Part Number | AU02V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU02V |
Description | DIODE STANDARD 400V 800MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 800mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU02 | Sanken Electric USA Inc. | 0 | AU02-ND | 0,32355 € | Parametric Equivalent |
| AU02V0 | Sanken Electric USA Inc. | 0 | AU02V0-ND | 0,32355 € | Parametric Equivalent |
| AU02V1 | Sanken Electric USA Inc. | 0 | AU02V1TB-ND | 0,32355 € | Parametric Equivalent |
| AU02WK | Sanken Electric USA Inc. | 0 | AU02WK-ND | 0,32355 € | Parametric Equivalent |
| AU02WS | Sanken Electric USA Inc. | 0 | AU02WS-ND | 0,32355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32355 € | 323,55 € |
| 2 000 | 0,30104 € | 602,08 € |
| Unit Price without VAT: | 0,32355 € |
|---|---|
| Unit Price with VAT: | 0,38826 € |


