
AG01WK | |
|---|---|
DigiKey Part Number | AG01WK-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AG01WK |
Description | DIODE STANDARD 400V 700MA AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 700 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AG01 | Sanken Electric USA Inc. | 0 | AG01-ND | 0,32355 € | Parametric Equivalent |
| AG01V | Sanken Electric USA Inc. | 0 | AG01V-ND | 0,32355 € | Parametric Equivalent |
| AG01V0 | Sanken Electric USA Inc. | 0 | AG01V0-ND | 0,32355 € | Parametric Equivalent |
| AG01V1 | Sanken Electric USA Inc. | 0 | AG01V1TB-ND | 0,32355 € | Parametric Equivalent |
| AG01WS | Sanken Electric USA Inc. | 0 | AG01WS-ND | 0,32355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32355 € | 323,55 € |
| 2 000 | 0,30104 € | 602,08 € |
| Unit Price without VAT: | 0,32355 € |
|---|---|
| Unit Price with VAT: | 0,38826 € |


