
ZW-13-12-T-D-440-315 | |
|---|---|
DigiKey Part Number | 612-ZW-13-12-T-D-440-315-ND |
Manufacturer | |
Manufacturer Product Number | ZW-13-12-T-D-440-315 |
Description | CONN BRD STACK .100" 26POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-13-12-T-D-440-315 Models |
Category | Length - Overall Pin 1.030" (26.162mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.275" (6.985mm) |
Series | Length - Stack Height 0.440" (11.176mm) |
Packaging Bulk | Length - Tail 0.315" (8.000mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 26 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |




