Image for ZW-11-19-T-D-921-159 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-11-19-T-D-921-159

DigiKey Part Number
612-ZW-11-19-T-D-921-159-ND
Manufacturer
Manufacturer Product Number
ZW-11-19-T-D-921-159
Description
CONN BRD STACK .100" 22POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-11-19-T-D-921-159 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
1.330" (33.782mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.250" (6.350mm)
Series
Length - Stack Height
0.921" (23.393mm)
Packaging
Bulk
Length - Tail
0.159" (4.039mm)
Part Status
Active
Mounting Type
Through Hole
Number of Positions
22
Termination
Solder
Pitch
0.100" (2.54mm)
Contact Finish - Post (Mating)
Tin
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 143
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,29000 €2,29 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,74800 €