
ZW-04-14-G-D-728-333 | |
|---|---|
DigiKey Part Number | 612-ZW-04-14-G-D-728-333-ND |
Manufacturer | |
Manufacturer Product Number | ZW-04-14-G-D-728-333 |
Description | CONN BRD STACK .100" 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-04-14-G-D-728-333 Models |
Category | Length - Post (Mating) 0.369" (9.373mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.728" (18.491mm) |
Series | Length - Tail 0.333" (8.458mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.430" (36.322mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

