
ZLTMM-108-62-T-D-250-13 | |
|---|---|
DigiKey Part Number | 612-ZLTMM-108-62-T-D-250-13-ND |
Manufacturer | |
Manufacturer Product Number | ZLTMM-108-62-T-D-250-13 |
Description | "2.00 MM SHROUDED VARIABLE STACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.397" (10.08mm) |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded 15 | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |

