ZF5S-25-01-T-WT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 3 290
Unit Price: 2,61000 €
Datasheet
ZF5S-25-01-T-WT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF5S-25-01-T-WT-TR

DigiKey Part Number
SAM14985TR-ND - Tape & Reel (TR)
SAM14985CT-ND - Cut Tape (CT)
SAM14985DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZF5S-25-01-T-WT-TR
Description
CONN FFC BOTTOM 25POS 0.5MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF5S-25-01-T-WT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.083" (2.10mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
1.8A per Contact
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
501,99760 €99,88 €
1001,69750 €169,75 €
5001,50884 €754,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 7001,15736 €1 967,51 €
3 4001,04591 €3 556,09 €
5 1001,02876 €5 246,68 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,94000 €